

Blank
(L x W x H) 2000 x 35 x 7.5 mm
Without long hole
108.2 g
0330800000
Yes
2 m
Aluminium
35 mm
7.5 mm
2000 mm
Yes
TS 35X7.5 2M/AL/BK
TS 35 X7.5 2M/AL/BK
not relevant
Datasheet 393976 Weidmüller 0330800000 2 m
User & Safety Instructions 393976 Weidmüller 0330800000 2 m