• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 383400000-2 2 m

Type
Blank
Dim
(L x W x H) 2000 x 35 x 7.5 mm
Type
Without long hole
Weight
325 g
Manufacturer part #
383400000-2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 2000 x 35 x 7.5 mm

Type

Without long hole

Weight

325 g

Manufacturer part #

383400000-2

Industrial packaging

Yes

Content

2 m

Material

Steel

Zinc

Width

35 mm

Height

7.5 mm

Length

2000 mm

RoHS-compliant

Yes

Type

TS 35X7.5 2M/ST/ZN

Type

TS 35 X7.5 2M/ST/ZN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 393981 Weidmüller 383400000-2 2 m

User & Safety Instructions

User & Safety Instructions 393981 Weidmüller 383400000-2 2 m

Description

Mounting rail. DIN EN 60715, steel, 2000 mm, galvanised. The installation of the active and passive components and the intelligent modules takes place on mounting rails. Mounting rails are, according to the different areas, made of stainless steel, steel, aluminum, copper or plastic and in different designs available.

This text is machine translated.