• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 383400000-1 1 m

Type
Blank
Dim
(L x W x H) 2000 x 35 x 7.5 mm
Type
Not perforated
Manufacturer part #
383400000-1
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.50)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Blank

Dim

(L x W x H) 2000 x 35 x 7.5 mm

Type

Not perforated

Manufacturer part #

383400000-1

Content

1 m

Material (details)

Steel-zinc coated

Width

35 mm

Height

7.5 mm

Length

2000 mm

RoHS-compliant

Yes

Type

TS 35X7.5 2M/ST/ZN

Documents & Downloads

Datasheet

Datasheet 742817 Weidmüller 383400000-1 1 m

User & Safety Instructions

User & Safety Instructions 742817 Weidmüller 383400000-1 1 m