• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0523760000 Serial terminal Screws Beige, Yellow 25 pc(s)

Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component series terminal

Our service for you

Technical specifications

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0523760000

Content

25 pc(s)

Industrial packaging

Yes

Type

DK 4/32 2D CSA A2

Dim

(L x W x H) 50 x 6 x 56.5 mm

Width

6 mm

Height

56.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

12.68 g

Connector colour

Beige

Type

DK 4/32 2D CSA A2

Documents & Downloads

Datasheet

Datasheet 278893 Weidmüller 0523760000 Serial terminal Screws Beige, Yellow 25 pc(s)

User & Safety Instructions

User & Safety Instructions 278893 Weidmüller 0523760000 Serial terminal Screws Beige, Yellow 25 pc(s)

Description

Component series terminal. SAK Series, rated cross section: 4 mm², screw connection. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.