• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1241130000 IE-SW-PL16M-14TX-2ST Industrial Ethernet switch 100 MBit/s PoE

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Network Switch

  • IE-SW-PL 16 M-14 TX-2 ST
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Working principle

Managed switch

Ethernet ports

14

PoE ports

4

10/100 Mbps ports

14 x

Fibre-optic ports

2

Router features

PoE

Weight

1587 g

Width

94 mm

Height

135 mm

Depth

142.7 mm

Type

IE-SW-PL16M-14TX-2ST

Interfaces

RJ45

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201903 Weidmüller 1241130000 IE-SW-PL16M-14TX-2ST Industrial Ethernet switch 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 201903 Weidmüller 1241130000 IE-SW-PL16M-14TX-2ST Industrial Ethernet switch 100 MBit/s PoE

Description

Network Switch. managed, Fast Ethernet, number of ports: 14x RJ45, 2 * ST multimode, IP 30, 0 °C...+60 °C. The Premium Line from weidmüller consists of high-end switches with advanced management and security features and is therefore suited for demanding network solutions. The devices are equipped with Fast Ethernet or Gigabit Ethernet ports available. A variant is equipped with Fast Ethernet and Power-over-Ethernet ports. With its advanced ring redundancy technology (recovery time ≤ 20 ms), increase the reliability and availability of your industrial network these devices. The optionally usable SFP transceiver offers a high degree of flexibility and Gigabit variants also enable use in networks with high communication volumes. Managed Fast Ethernet variants in a high-quality metal housing (IP30). Managed Power-over-Ethernet Switch with 6 Fast Ethernet Ports, 4 of which PoE+ ports. Variants with 10 or 18 ports and Gigabit uplink ports. Full Gigabit Switch with 9 ports. Supports all common protocols TCP/IP-based industrial networks (e.g., Ethernet/IP, Modbus/TCP). Built-in redundancy mechanisms (recovery time ≤ 20 ms) increase the reliability in network ring structures. Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL.

This text is machine translated.