• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1240850000 IE-SW-BL05T-5TX Industrial Ethernet switch 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network Switch

  • IE-BK-BL05T-5 TX
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

Weight

327 g

Width

30 mm

Height

115 mm

Depth

70 mm

Type

IE-SW-BL05T-5TX

Interfaces

RJ45

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Length

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201877 Weidmüller 1240850000 IE-SW-BL05T-5TX Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 201877 Weidmüller 1240850000 IE-SW-BL05T-5TX Industrial Ethernet switch 10 / 100 MBit/s

Conformity certificate

Conformity certificate 201877 Weidmüller 1240850000 IE-SW-BL05T-5TX Industrial Ethernet switch 10 / 100 MBit/s

Description

Network Switch, unmanaged, Fast Ethernet, number of ports 5 x RJ45, IP30, -40 °C...+75 °C. The Basic Line from weidmüller consists of unmanaged Plug & Play switches in a robust IP30-protected aluminum housing. The devices are equipped with Fast Ethernet and Gigabit Ethernet ports available and offer a cost-effective solution for Industrial Ethernet networks. A variant is equipped with Fast Ethernet and Power-over-Ethernet ports. All devices are designed for use in harsh industrial environments and have international approvals, such as CE, cULus, Class I Div. 2/atex and DNV/GL and are therefore internationally in many applications. Plug & Play switches in a sturdy aluminum housing (IP30). Compact design Switches for a cost-effective entry-level solution. Fast Ethernet versions with 5 and 8 ports. Versions with copper or fiber-optic interface (Multi mode and single mode). Plug & Play Full Gigabit Switch with 5 ports. Power-over-Ethernet Switch with 6 Fast Ethernet Ports, 4 of which PoE+ ports. Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)