LMF 5.08/13/90 3.5SN OR BX
Screw terminal
5.08 mm
1
13
13
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
19.15 g
1330830000
20 pc(s)
300 V
68.66 mm
18.3 mm
19.2 mm
LMF 5.08/13/90 3.5SN OR BX
not relevant
Datasheet 1950449 Weidmüller 1330830000 Screw terminal 2.5 mm² Number of pins 13 Orange 20 pc(s)
User & Safety Instructions 1950449 Weidmüller 1330830000 Screw terminal 2.5 mm² Number of pins 13 Orange 20 pc(s)