• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1330780000 Spring-loaded terminal 2.5 mm² Number of pins 8 Orange 35 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
8
Number of pins
8
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 35 pc(s))
Total (€ 2.74 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb terminal, 5.08 mm, number of poles: 8, 90°, 3.5 mm, orange, PUSH-IN, 2.5 mm², Box

Our service for you

Technical specifications

Type

LMF 5.08/08/90 3.5SN OR BX

Product type

Spring-loaded terminal

CS

5.08 mm

No. of rows

1

Pins per row

8

Number of pins

8

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Print

Push-in connector

Nominal current

20 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Copper alloy tin plated

Factory colour

Orange

Weight

11.84 g

Manufacturer part #

1330780000

Content

35 pc(s)

Nominal voltage

300 V

Width

43.26 mm

Height

18.3 mm

Length

19.2 mm

Type

LMF 5.08/08/90 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765426 Weidmüller 1330780000 Spring-loaded terminal 2.5 mm² Number of pins 8 Orange 35 pc(s)

User & Safety Instructions

User & Safety Instructions 1765426 Weidmüller 1330780000 Spring-loaded terminal 2.5 mm² Number of pins 8 Orange 35 pc(s)

Description

Pcb terminal (PCB terminal) with application-compliant connection technology for easy and secure transmission of data directly on the circuit board.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)