Image similar
LMF 5.08/05/90 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
5
5
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
9.09 g
1330740000
55 pc(s)
300 V
28.02 mm
18.3 mm
19.2 mm
LMF 5.08/05/90 3.5SN OR BX
not relevant
Datasheet 1765856 Weidmüller 1330740000 Spring-loaded terminal 2.5 mm² Number of pins 5 Orange 55 pc(s)
User & Safety Instructions 1765856 Weidmüller 1330740000 Spring-loaded terminal 2.5 mm² Number of pins 5 Orange 55 pc(s)