LMF 5.08/14/90 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
14
14
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
20.6 g
1330840000
20 pc(s)
300 V
73.74 mm
18.3 mm
19.2 mm
LMF 5.08/14/90 3.5SN OR BX
not relevant
Datasheet 1949899 Weidmüller 1330840000 Spring-loaded terminal 2.5 mm² Number of pins 14 Orange 20 pc(s)
User & Safety Instructions 1949899 Weidmüller 1330840000 Spring-loaded terminal 2.5 mm² Number of pins 14 Orange 20 pc(s)