LMF 5.08/21/90 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
21
21
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
30.76 g
1330920000
10 pc(s)
300 V
109.3 mm
18.3 mm
19.2 mm
LMF 5.08/21/90 3.5SN OR BX
not relevant
Datasheet 1951107 Weidmüller 1330920000 Spring-loaded terminal 2.5 mm² Number of pins 21 Orange 10 pc(s)
User & Safety Instructions 1951107 Weidmüller 1330920000 Spring-loaded terminal 2.5 mm² Number of pins 21 Orange 10 pc(s)