Image similar
LMF 5.08/03/90 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
3
3
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
5.61 g
1330720000
90 pc(s)
300 V
17.86 mm
18.3 mm
19.2 mm
LMF 5.08/03/90 3.5SN OR BX
not relevant
Datasheet 1766063 Weidmüller 1330720000 Spring-loaded terminal 2.5 mm² Number of pins 3 Orange 90 pc(s)
User & Safety Instructions 1766063 Weidmüller 1330720000 Spring-loaded terminal 2.5 mm² Number of pins 3 Orange 90 pc(s)