LMF 5.08/18/90 3.5SN OR BX
Screw terminal
5.08 mm
1
18
18
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
26.4 g
1330890000
15 pc(s)
300 V
94.06 mm
18.3 mm
19.2 mm
LMF 5.08/18/90 3.5SN OR BX
not relevant
Datasheet 1952764 Weidmüller 1330890000 Screw terminal 2.5 mm² Number of pins 18 Orange 15 pc(s)
User & Safety Instructions 1952764 Weidmüller 1330890000 Screw terminal 2.5 mm² Number of pins 18 Orange 15 pc(s)