• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1330940000 Spring-loaded terminal 2.5 mm² Number of pins 23 Orange 10 pc(s)

Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
23
Number of pins
23
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LMF 5.08/23/90 3.5SN OR BX

Product type

Spring-loaded terminal

CS

5.08 mm

No. of rows

1

Pins per row

23

Number of pins

23

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Print

Push-in connector

Nominal current

20 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Copper alloy tin plated

Factory colour

Orange

Weight

34.68 g

Manufacturer part #

1330940000

Content

10 pc(s)

Nominal voltage

300 V

Width

119.46 mm

Height

18.3 mm

Length

19.2 mm

Type

LMF 5.08/23/90 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952767 Weidmüller 1330940000 Spring-loaded terminal 2.5 mm² Number of pins 23 Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1952767 Weidmüller 1330940000 Spring-loaded terminal 2.5 mm² Number of pins 23 Orange 10 pc(s)