LMF 5.08/10/180 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
10
10
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
12
Copper alloy tin plated
Orange
15.23 g
1331240000
25 pc(s)
300 V
53.42 mm
22.7 mm
14.8 mm
LMF 5.08/10/180 3.5SN OR BX
not relevant
Datasheet 1952775 Weidmüller 1331240000 Spring-loaded terminal 2.5 mm² Number of pins 10 Orange 25 pc(s)
User & Safety Instructions 1952775 Weidmüller 1331240000 Spring-loaded terminal 2.5 mm² Number of pins 10 Orange 25 pc(s)