LMF 5.08/15/180 3.5SN OR BX
Screw terminal
5.08 mm
1
15
15
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
12
Copper alloy tin plated
Orange
22.71 g
1331320000
15 pc(s)
300 V
78.82 mm
22.7 mm
14.8 mm
LMF 5.08/15/180 3.5SN OR BX
not relevant
Datasheet 1950457 Weidmüller 1331320000 Screw terminal 2.5 mm² Number of pins 15 Orange 15 pc(s)
User & Safety Instructions 1950457 Weidmüller 1331320000 Screw terminal 2.5 mm² Number of pins 15 Orange 15 pc(s)