• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1351540000 VPU I 0 LCF 280V/25KA Surge arrester 25 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pluggable
  • Design: Insta IP20
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (AC) 280 V.
  • Short circuit resistance ISCCR 25kA
  • Storage temperature -40 °C to 80 °C.
  • Net weight 240 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of poles: 1
  • Overvoltage category IV
  • Pollution level 3
Product type

Surge arrester

Leakage current

25 kA

Nominal voltage

230 V AC

Pick-up time (details)

≤ 100 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1351540000

Type

Type I, Type II

Factory colour

Orange

Standards

IEC 61643, EN 61643

Dim

(W x H x D) 35.6 x 52 x 64 mm

Width

35.6 mm

Height

52 mm

Depth

64 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1951195 Weidmüller 1351540000 VPU I 0 LCF 280V/25KA Surge arrester 25 kA 1 pc(s)