• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1351590000 VPU I 1 LCF 280V/25KA Surge arrester 25 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length, measuring connection 15 mm
  • Connection type: screw terminals.
  • Tightening torque, max.: 3 Nm
  • Tightening torque, min.: 2 Nm
  • Design: Installation housing; 2 TE, Insta IP20
  • Mounting dimensions height 75 mm
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (AC) 280 V.
  • Clamping range, max. 35 mm²
  • Clamping range, min. 4 mm²
  • Short circuit resistance ISCCR 25kA
  • Storage temperature -40 °C to 80 °C.
  • Conductor cross-section, single-wire, max. 16 mm²
  • Conductor cross-section, fine strand, max. 25 mm²
  • Conductor cross-section, multi-strand, max. 50 mm²
  • Net weight 363 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of poles: 1
  • Mounting rail TS 35
  • Overvoltage category IV
  • Pollution level 3
Product type

Surge arrester

Leakage current

25 kA

Nominal voltage

230 V AC

Pick-up time (details)

≤ 100 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1351590000

Type

Type I, Type II

Factory colour

Black

Orange

Standards

IEC 61643, EN 61643

Dim

(W x H x D) 35.6 x 94 x 69 mm

Width

35.6 mm

Height

94 mm

Depth

69 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912795 Weidmüller 1351590000 VPU I 1 LCF 280V/25KA Surge arrester 25 kA 1 pc(s)

Description

Single-pole lightning arresters according to the requirements of the IEC 61643, EN 61643: Class I after 2013 is used the arrester from V0 material during the transition of the interfaces 0 to 1 (according to IEC 1312-1) as a lightning protection potential compensation and is used in applications according to IEC 61643-12. In combination of several, the overvoltage protection in the mains forms TN, TT and IT is used. By the use of a not ausblasenden radio link in combination with a high-performance varistor, the requirements for the verifiability of surge protection devices of Class I from the VDEW-directive. The discharger is close to the feed of the protected system into a commercially available installation/manifold installed. The VPU I1R LCF 280 V/25kA is used in combination of three or four same conductors between the external conductors (L1, L2, L3 and/or the neutral conductor) against the grounding system. Called the 3+1 circuit and the 3+0 / 4+0 circuits. With thermal separation device divides the varistor. If there is no protection is present, the color changes from green to red in the display window.

This text is machine translated.