• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1351950000 VPU I 1 N-PE 440V/50KA Surge arrester 50 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length, measuring connection 15 mm
  • Connection type: screw terminals.
  • Tightening torque, max.: 3 Nm
  • Tightening torque, min.: 2 Nm
  • Design: Installation housing; 1 TE, Insta IP20
  • Mounting dimensions height 75 mm
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (N-PE) 440 V.
  • Clamping range, max. 35 mm²
  • Clamping range, min. 4 mm²
  • Storage temperature -40 °C to 80 °C.
  • Conductor cross-section, single-wire, max. 16 mm²
  • Conductor cross-section, fine strand, max. 25 mm²
  • Conductor cross-section, multi-strand, max. 50 mm²
  • Net weight 126 g
  • Optical function display: No.
  • Number of poles: 1
  • Mounting rail TS 35
  • Overvoltage category IV
  • Pollution level 3
Product type

Surge arrester

Leakage current

50 kA

Nominal voltage

400 V AC

Pick-up time (details)

≤ 100 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1351950000

Type

Type I, Type II

Factory colour

Black

Blue

Standards

IEC 61643, EN 61643

Dim

(W x H x D) 17.8 x 94 x 69 mm

Width

17.8 mm

Height

94 mm

Depth

69 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1912802 Weidmüller 1351950000 VPU I 1 N-PE 440V/50KA Surge arrester 50 kA 1 pc(s)

Description

Pluggable surge arrester from V0 Material for LPLI class I/II/III/IV with 50 kA Suitable for TN-S or TT, IT mains systems for the protection between N and PE

This text is machine translated.