• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1351940000 VPU I 0 N-PE 260V/100KA Surge arrester 100 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pluggable
  • Design: Insta IP20
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (N-PE) 260 V.
  • Storage temperature -40 °C to 80 °C.
  • Net weight: 159 g
  • Optical function display: No.
  • Number of poles: 1
  • Overvoltage category IV
  • Pollution level 3
Product type

Surge arrester

Leakage current

100 kA

Nominal voltage

230 V AC

Pick-up time (details)

≤ 100 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1351940000

Type

Type I, Type II

Factory colour

Blue

Standards

IEC 61643, EN 61643

Dim

(W x H x D) 35.6 x 94 x 64 mm

Width

35.6 mm

Height

94 mm

Depth

64 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1912801 Weidmüller 1351940000 VPU I 0 N-PE 260V/100KA Surge arrester 100 kA 1 pc(s)

Description

Spare surge arrester for surge arrester VPU I0 260 V N-PE series. The pluggable radio links from V0 material can be replaced by a specialist after a failure.

This text is machine translated.