LM2N 3.50/12/90 3.2SN BK BX
Screw terminal
3.5 mm
12
12
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Black
8.6 g
1407760000
50 pc(s)
300 V
23.35 mm
27.3 mm
16.75 mm
LM2N 3.50/12/90 3.2SN BK BX
not relevant
Datasheet 1949206 Weidmüller 1407760000 Screw terminal 1.5 mm² Number of pins 12 Black 50 pc(s)
User & Safety Instructions 1949206 Weidmüller 1407760000 Screw terminal 1.5 mm² Number of pins 12 Black 50 pc(s)