• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1703810000 2-tier terminal 1.5 mm² Number of pins 26 Orange 25 pc(s)

Product type
2-tier terminal
CS
3.5 mm
Pins per row
26
Number of pins
26
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • Content 25 pc(s)

Our service for you

Technical specifications

Type

LM2N 3.50/26/90 3.2SN OR BX

Product type

2-tier terminal

CS

3.5 mm

No. of rows

2

Pins per row

26

Number of pins

26

Series

LM

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Print

Screw terminal

Nominal current

10 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

19.96 g

Manufacturer part #

1703810000

Industrial packaging

Yes

Content

25 pc(s)

Nominal voltage

300 V

Width

47.85 mm

Height

27.3 mm

Length

16.75 mm

Type

LM2N 3.50/26/90 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355516 Weidmüller 1703810000 2-tier terminal 1.5 mm² Number of pins 26 Orange 25 pc(s)

User & Safety Instructions

User & Safety Instructions 355516 Weidmüller 1703810000 2-tier terminal 1.5 mm² Number of pins 26 Orange 25 pc(s)