LM2N 3.50/30/90 3.2SN OR BX
2-tier terminal
3.5 mm
2
30
30
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
24.08 g
1703830000
Yes
25 pc(s)
300 V
54.85 mm
27.3 mm
16.75 mm
LM2N 3.50/30/90 3.2SN OR BX
not relevant
Datasheet 355518 Weidmüller 1703830000 2-tier terminal 1.5 mm² Number of pins 30 Orange 25 pc(s)
User & Safety Instructions 355518 Weidmüller 1703830000 2-tier terminal 1.5 mm² Number of pins 30 Orange 25 pc(s)