LM2N 3.50/12/90 3.2SN OR BX
2-tier terminal
3.5 mm
2
12
12
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
9.44 g
1703740000
Yes
50 pc(s)
300 V
23.35 mm
27.3 mm
16.75 mm
LM2N 3.50/12/90 3.2SN OR BX
not relevant
Datasheet 355509 Weidmüller 1703740000 2-tier terminal 1.5 mm² Number of pins 12 Orange 50 pc(s)
User & Safety Instructions 355509 Weidmüller 1703740000 2-tier terminal 1.5 mm² Number of pins 12 Orange 50 pc(s)