LM2N 3.50/28/90 3.2SN OR BX
2-tier terminal
3.5 mm
2
28
28
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
21.4 g
1703820000
Yes
25 pc(s)
300 V
51.35 mm
27.3 mm
16.75 mm
LM2N 3.50/28/90 3.2SN OR BX
not relevant
Datasheet 189946 Weidmüller 1703820000 2-tier terminal 1.5 mm² Number of pins 28 Orange 25 pc(s)
User & Safety Instructions 189946 Weidmüller 1703820000 2-tier terminal 1.5 mm² Number of pins 28 Orange 25 pc(s)