LM2N 3.50/06/90 3.2SN OR BX
2-tier terminal
3.5 mm
2
6
6
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
4.68 g
1703710000
Yes
100 pc(s)
300 V
12.85 mm
27.3 mm
16.75 mm
LM2N 3.50/06/90 3.2SN OR BX
not relevant
Datasheet 355506 Weidmüller 1703710000 2-tier terminal 1.5 mm² Number of pins 6 Orange 100 pc(s)
User & Safety Instructions 355506 Weidmüller 1703710000 2-tier terminal 1.5 mm² Number of pins 6 Orange 100 pc(s)