• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491410000 Pin terminal 1.5 mm² 2.5 mm² Partially insulated Blue 100 pc(s)

Collection
Product type
Pin terminal
Min. cross section
1.5 mm²
max. cross section
2.5 mm²
Pin length
14 mm
Pin Ø
1.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.22 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

  • Pin length: 14 mm
  • Pin diameter: 1.9 mm

Our service for you

Technical specifications

  • Internal diameter collar (D4): 4.5 mm
Product type

Pin terminal

Min. cross section

1.5 mm²

max. cross section

2.5 mm²

Pin length

14 mm

Pin Ø

1.9 mm

Insulation type

Partially insulated

Factory colour

Blue

Insulation material

PC

Length

27 mm

Manufacturer part #

1491410000

Type

KSI/1,5-2,5

Content

100 pc(s)

RoHS-compliant

Yes

Cross-section range

1.5 - 2.5 mm²

Inside diameter

2.3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913565 Weidmüller 1491410000 Pin terminal 1.5 mm² 2.5 mm² Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913565 Weidmüller 1491410000 Pin terminal 1.5 mm² 2.5 mm² Partially insulated Blue 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)