• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1638550000 Power strip Total number of pins 2 No. of rows 1 258 pc(s)

Image similar
Product type
Power strip
Total no. of pins
2
CS
3.5 mm
Content
258 pc(s)
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 258 pc(s))
Total (€ 1.30 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Pcb connector on the side of closed, 3.50 mm, number of poles: 2, tinned, orange, Box

  • Total number of pins 2
  • No. of rows 1
  • Content 258 pc(s)

Technical specifications

  • Depth: 22.45 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 6 mm
  • Tightening torque: 0.2 Nm - 0.25 Nm
  • M2 terminal screw
  • Conductor connection technology: Draw connection
  • Conductor outlet direction: 90°
  • Touch protection: IP20
  • Insertion force/pole 7 N.
  • Pulling force/pole: 5 N.
  • Short-term current strength: 3 x 1s with 100 A.
  • Mandrel: 2.4 mm x 1.5 mm
Product type

Power strip

Total no. of pins

2

Total number of pins

2

No. of rows

1

CS

3.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

DIN standard

DIN 5264

Pins per row

2

Connection

Screws

Plug

Factory colour

Orange

Case material

PA

Manufacturer part #

1638550000

Content

258 pc(s)

Contact material

Copper

Width

7 mm

Height

12 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BL 3.50/02/90 SN OR BX

28 AWG - 14 AWG

Dim

(W x H) 7 mm x 12 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.08 mm² - 1.5 mm²

Connector contact surface

Tin plated

Dimensions

7 mm x 12 mm x 22.45 mm

Nominal voltage

300 V

Number of pins

2

Cross section

1.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1766034 Weidmüller 1638550000 Power strip Total number of pins 2 No. of rows 1 258 pc(s)

User & Safety Instructions

User & Safety Instructions 1766034 Weidmüller 1638550000 Power strip Total number of pins 2 No. of rows 1 258 pc(s)

Description

Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)