LM 3.50/02/135 3.2SN OR BX
Screw terminal
3.5 mm
1
2
2
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
1.21 g
1714980000
Yes
100 pc(s)
300 V
7.6 mm
15.9 mm
12.7 mm
LM 3.50/02/135 3.2SN OR BX
not relevant
Datasheet 355964 Weidmüller 1714980000 Screw terminal 1.5 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 355964 Weidmüller 1714980000 Screw terminal 1.5 mm² Number of pins 2 Orange 100 pc(s)