LM 3.50/06/90 3.2SN OR BX
Screw terminal
3.5 mm
1
6
6
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
3.82 g
1845050000
Yes
50 pc(s)
300 V
21.6 mm
16 mm
8.3 mm
LM 3.50/06/90 3.2SN OR BX
not relevant
Datasheet 360318 Weidmüller 1845050000 Screw terminal 1.5 mm² Number of pins 6 Orange 50 pc(s)
User & Safety Instructions 360318 Weidmüller 1845050000 Screw terminal 1.5 mm² Number of pins 6 Orange 50 pc(s)