• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1715020000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)

Product type
Screw terminal
CS
3.5 mm
Pins per row
3
Number of pins
3
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 100 pc(s)

Our service for you

Technical specifications

Type

LM 3.50/03/135 3.2SN OR BX

Product type

Screw terminal

CS

3.5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

LM

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Print

Screw terminal

Nominal current

10 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Weight

1.79 g

Manufacturer part #

1715020000

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

300 V

Width

11.1 mm

Height

15.9 mm

Length

12.7 mm

Type

LM 3.50/03/135 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355968 Weidmüller 1715020000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355968 Weidmüller 1715020000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)