• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1845090000 Screw terminal 1.5 mm² Number of pins 10 Orange 50 pc(s)

Product type
Screw terminal
CS
3.5 mm
Pins per row
10
Number of pins
10
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 50 pc(s)

Our service for you

Technical specifications

Type

LM 3.50/10/90 3.2SN OR BX

Product type

Screw terminal

CS

3.5 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

LM

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Print

Screw terminal

Nominal current

10 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

6.1 g

Manufacturer part #

1845090000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

35.6 mm

Height

16 mm

Length

8.3 mm

Type

LM 3.50/10/90 3.2SN OR BX

Documents & Downloads

Datasheet

Datasheet 360322 Weidmüller 1845090000 Screw terminal 1.5 mm² Number of pins 10 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 360322 Weidmüller 1845090000 Screw terminal 1.5 mm² Number of pins 10 Orange 50 pc(s)