• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1781740000 Serial continuity Screws Dark beige 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Storage temperature: +10 °C - +40 °C
  • Continuous usage temperature: -60 °C - +130 °C
  • Rated cross section: 6 mm²
  • Forward resistance: 0.78 mΩ
  • Power loss: 1.31 W
  • Number of connections: 2
  • clamping range, min.: 0.22 mm²
  • Clamping screw: M 3.5
  • Blade dimensions: 0.8 mm x 4 mm
  • Number of potentials per floor: 1
  • level internally bridged: No
  • PE connection: No
  • Mounting rail: TS 35
  • Material: Wemid
  • Mounting type: Snapped
  • Depth including mounting rail: 47 mm
Packaging type

Piece

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Dark beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Manufacturer part #

1781740000

Content

1 pc(s)

Type

WDU 6 PACK

Dim

(L x W x H) 46.5 x 89 x 46.5 mm

Width

89 mm

Height

46.5 mm

Length

46.5 mm

Weight

182 g

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Beige

89

46.5 mm

46.5 mm

800 V

-60-130 °C

V0

FALSE

Screw connection

Screw connection

1

2

FALSE

Thermoplastic

41 A

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243030 Weidmüller 1781740000 Serial continuity Screws Dark beige 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.