• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1712830000 Serial continuity 5.1 mm Pull spring Blue 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Storage temperature: +10 °C - +40 °C
  • Continuous usage temperature: -50 °C - +120 °C
  • Rated cross section: 2.5 mm²
  • Current at max. conductor: 30 A
  • Forward resistance: 1.33 mΩ
  • Power loss: 0.77 W
  • Rated surge voltage: 8 kV
  • Connection direction: Top
  • Number of connections: 2
  • clamping range, max.: 4 mm²
  • Clamping range, min.: 0.13 mm²
  • Blade dimensions: 0.6 mm x 3.5 mm
  • Lehrdorn after 60 947-1: A2
  • End plate required: Yes
  • Number of potentials: 1
  • Number of potentials per floor: 1
  • level internally bridged: No
  • PE connection: No
  • N function: Yes
  • PE function: No
  • PEN function: No
  • Material: Wemid
  • Mounting type: Direct mounting
  • Open sides: Right
  • Explosion-tested design: Yes
  • Offset TS 15: 17 mm
  • offset TS 35: 32 mm
Packaging type

Piece

Product type

Serial continuity

Features

Explosion-proof

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.1 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

1712830000

Content

100 pc(s)

Type

ZDUB 2.5-2/2AN/RC BL

Dim

(L x W x H) 29 x 5.1 x 33.5 mm

Width

5.1 mm

Height

33.5 mm

Length

29 mm

Rated surge voltage

8 kV

Weight

4.23 g

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242909 Weidmüller 1712830000 Serial continuity 5.1 mm Pull spring Blue 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.