• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2540270000 Serial continuity 6.1 mm Push-in connector, Jack connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • APGTB 4 2T VL 4C/2 BL

Technical specifications

  • Storage temperature: +10 °C - +40 °C
  • Continuous usage temperature: -60 °C - +130 °C
  • Rated cross-section: 4 mm²
  • Current at max. conductor: 32 A
  • Forward resistance: 1 mΩ
  • Power loss: 1.02 W
  • Rated surge voltage: 8 kV
  • Connection direction: Top
  • Number of connections: 2
  • clamping range, max.: 4 mm²
  • Clamping range, min.: 0.14 mm²
  • Blade dimensions: 0.6 mm x 3.5 mm
  • mandrels according to 60 947-1: A4
  • conductor cross-section, multi-strand, max.: 4 mm²
  • conductor cross-section, multi-strand, min.: 0.5 mm²
  • terminal plate required: Yes
  • Number of potentials: 1
  • number of potentials per floor: 1
  • level internally bridged: Yes
  • PE-connection: No
  • mounting rail: TS 35
  • N-function: Yes
  • PE-function:
  • PEN-function: No
  • Material: No: Material: Wemid
  • mounting type: TS 35
  • open sides: Right
  • depth including mounting rail: 54.5 mm
  • Overvoltage category: III
  • Twin ferrule, max.: 1.5 mm²
  • Twin ferrule, min.: 0.5 mm²
  • Mounting type: Snapped
  • Mounting note: Mounting rail
  • with locking peg: No
  • latching: No.
Packaging type

Piece

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.1 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

12 mm

Manufacturer part #

2540270000

Content

50 pc(s)

Type

APGTB 4 2T VL 4C/2 BL

Dim

(L x W x H) 53.5 x 6.1 x 100 mm

Width

6.1 mm

Height

100 mm

Length

53.5 mm

Rated surge voltage

8 kV

Weight

19.898 g

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243930 Weidmüller 2540270000 Serial continuity 6.1 mm Push-in connector, Jack connector Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.