• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2552090000 Serial continuity 16 mm Push-in connector Blue 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Push-in connector
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
16 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Storage temperature: +10 °C - +40 °C
  • Continuous usage temperature: -60 °C - +130 °C
  • Rated cross-section: 35 mm²
  • Current at max. conductor: 125 A
  • Forward resistance: 0.26 mΩ
  • Power loss: 4 W
  • Rated surge voltage: 8 kV
  • Number of connections: 2
  • clamping range, max.: 35 mm²
  • Clamping range, min.: 2.5 mm²
  • Mounting rail: TS 35
  • Material: Wemid
  • Mounting type: TS 35
  • Overvoltage category: III
  • Twin ferrule, max.: 10 mm²
  • Twin ferrule, min.: 2.5 mm²
  • Mounting type: TS 35
  • latching: Yes
  • Operation temperature range: -50 °C - +130 °C
  • Rated voltage AC: 1000 V
  • Rated voltage DC: 1500 V.
Packaging type

Piece

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

12

AWG max.

2

Clamp width

16 mm

No. of rows

1

Factory colour

Blue

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

1000 V AC

Stripping length (max.)

25 mm

Manufacturer part #

2552090000

Content

10 pc(s)

Type

A2C 35 BL

Dim

(L x W x H) 71.5 x 16 x 101.5 mm

Width

16 mm

Height

101.5 mm

Length

71.5 mm

Rated surge voltage

8 kV

Weight

79.726 g

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243983 Weidmüller 2552090000 Serial continuity 16 mm Push-in connector Blue 10 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.