• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909500000 Cable gland M16 Brass 50 pc(s)

Product type
Cable gland
External thread
M16
Type
Metric
Material
Brass
Clamp Ø
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Nozzle torque, max. 10 Nm
  • Nozzle torque, min.: 8 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 7 Nm
  • Clamping insert: Polyamide
  • Screen diameter 4 mm - 10 mm
Product type

Cable gland

External thread

M16

Torque

7  Nm

Type

Metric

Material

Brass

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

7 mm

Length

36 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

IP69K

Spanner size

20 mm

Weight

27.22 g

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909500000

Type

VG M16 - MS 1/EMV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365323 Weidmüller 1909500000 Cable gland M16 Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 365323 Weidmüller 1909500000 Cable gland M16 Brass 50 pc(s)

What kind of Cable Screw Connectors are you looking for?