

Cable gland
Grey
M12
2.5 Nm
Metric
Polyamide
3 mm
6.5 mm
8 mm
30.5 mm
-20 °C
+100 °C
IP67
15 mm
3.66 g
No
100 pc(s)
Yes
Yes
1909660000-100
VG M12-K67
Grey
Straight
TRUE
TRUE
7035
Other
15 mm
8 mm
TRUE
FALSE
FALSE
Sealing ring
Polyamide (PA)
-20-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
17.2 mm
FALSE
3-6.5 mm
IP67
None
Other
12
None
FALSE
FALSE
not relevant
Datasheet 365336 Weidmüller 1909660000-100 Cable gland M12 Polyamide Grey 100 pc(s)
User & Safety Instructions 365336 Weidmüller 1909660000-100 Cable gland M12 Polyamide Grey 100 pc(s)