• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909780000-50 Cable gland PG11 Polyamide Grey 50 pc(s)

Product type
Cable gland
External thread
PG11
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Connecting piece torque, max. 2.5 Nm
  • Nozzle torque, min. 1.5 Nm
  • Tightening torque: 2 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG11

Torque

3  Nm

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

8 mm

Length

37 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

22 mm

Weight

8.78 g

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909780000-50

Type

VG PG11-K67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365355 Weidmüller 1909780000-50 Cable gland PG11 Polyamide Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 365355 Weidmüller 1909780000-50 Cable gland PG11 Polyamide Grey 50 pc(s)

What kind of Cable Screw Connectors are you looking for?