• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909550000 Cable gland M50 Brass 5 pc(s)

Product type
Cable gland
External thread
M50
Type
Metric
Material
Brass
Clamp Ø
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Torque connection piece, max. 45 Nm
  • Nozzle torque, min.: 30 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 18 Nm
  • Clamping insert: Polyamide
  • Screen diameter 25 mm - 38 mm
Product type

Cable gland

External thread

M50

Torque

30  Nm

Type

Metric

Material

Brass

Clamp Ø

27 mm

Terminal Ø (max.)

38 mm

Thread length

9 mm

Length

53.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

IP69K

Spanner size

58 mm

Weight

273.6 g

Halogen-free

No

Content

5 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909550000

Type

VG M50 - MS 1/EMV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365330 Weidmüller 1909550000 Cable gland M50 Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 365330 Weidmüller 1909550000 Cable gland M50 Brass 5 pc(s)

What kind of Cable Screw Connectors are you looking for?