• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909760000-100 Cable gland PG7 Polyamide Grey 100 pc(s)

Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Connecting piece torque, max. 1.8 Nm
  • Nozzle torque, min.: 1.2 Nm
  • Tightening torque: 1.5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG7

Torque

2.5  Nm

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

Length

30 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

15 mm

Weight

3.4 g

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909760000-100

Type

VG PG7-K67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365353 Weidmüller 1909760000-100 Cable gland PG7 Polyamide Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 365353 Weidmüller 1909760000-100 Cable gland PG7 Polyamide Grey 100 pc(s)

What kind of Cable Screw Connectors are you looking for?