• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909750000-10 Cable gland M63 Polyamide Grey 10 pc(s)

Product type
Cable gland
External thread
M63
Type
Metric
Material
Polyamide
Clamp Ø
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing INSERT: NBR
  • Torque connection piece, max. 8.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 12 Nm
Product type

Cable gland

Factory colour

Grey

External thread

M63

Torque

26.5  Nm

Type

Metric

Material

Polyamide

Clamp Ø

34 mm

Terminal Ø (max.)

44 mm

Thread length

18 mm

Length

71 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

65 mm

Weight

100.1 g

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909750000-10

Type

VG M63-K67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365348 Weidmüller 1909750000-10 Cable gland M63 Polyamide Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 365348 Weidmüller 1909750000-10 Cable gland M63 Polyamide Grey 10 pc(s)

What kind of Cable Screw Connectors are you looking for?