• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909790000-50 Cable gland PG13.5 Polyamide Grey 50 pc(s)

Product type
Cable gland
External thread
PG13.5
Material
Polyamide
Clamp Ø
6 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Torque connection piece, max. 3.5 Nm
  • Nozzle torque, min.: 2.5 Nm
  • Tightening torque: 3 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG13.5

Torque

5.5  Nm

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

10 mm

Length

39 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

24 mm

Weight

9.82 g

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909790000-50

Type

VG PG13,5-K67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365357 Weidmüller 1909790000-50 Cable gland PG13.5 Polyamide Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 365357 Weidmüller 1909790000-50 Cable gland PG13.5 Polyamide Grey 50 pc(s)

What kind of Cable Screw Connectors are you looking for?