• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909920000 Cable gland M25 Brass Brass 25 pc(s)

Product type
Cable gland
External thread
M25
Type
Metric
Material
Brass
Clamp Ø
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Nozzle torque, max. 7 Nm
  • Nozzle torque, min.: 5 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 8 Nm
  • Clamping insert: Polyamide
Product type

Cable gland

Factory colour

Brass

External thread

M25

Torque

12  Nm

Type

Metric

Material

Brass

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

Thread length

8 mm

Length

40.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

Spanner size

27 mm

Weight

49.12 g

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909920000

Type

VG M25-1/MS68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 365375 Weidmüller 1909920000 Cable gland M25 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 365375 Weidmüller 1909920000 Cable gland M25 Brass Brass 25 pc(s)

What kind of Cable Screw Connectors are you looking for?