• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1934340000 Screw terminal 4 mm² Number of pins 6 Orange 50 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
6
Number of pins
6
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LL3R 5.08/06/90 3.2SN OR BX

Product type

Screw terminal

CS

5.08 mm

No. of rows

3

Pins per row

6

Number of pins

6

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Weight

13.7 g

Manufacturer part #

1934340000

Content

50 pc(s)

Nominal voltage

300 V

Width

13.27 mm

Height

48.3 mm

Length

32 mm

Type

LL3R 5.08/06/90 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953159 Weidmüller 1934340000 Screw terminal 4 mm² Number of pins 6 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1953159 Weidmüller 1934340000 Screw terminal 4 mm² Number of pins 6 Orange 50 pc(s)