• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1978850000 3-tier terminal 4 mm² Number of pins 12 Orange 50 pc(s)

Product type
3-tier terminal
CS
5 mm
Pins per row
12
Number of pins
12
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal

  • Content 50 pc(s)

Our service for you

Technical specifications

Type

LL3R 5.00/12/90 3.2SN OR BX

Product type

3-tier terminal

CS

5 mm

No. of rows

3

Pins per row

12

Number of pins

12

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

27.22 g

Manufacturer part #

1978850000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

23.19 mm

Height

48.3 mm

Length

32 mm

Type

LL3 R 5.00/12/90 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390424 Weidmüller 1978850000 3-tier terminal 4 mm² Number of pins 12 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 390424 Weidmüller 1978850000 3-tier terminal 4 mm² Number of pins 12 Orange 50 pc(s)