LL3R 5.00/18/90 3.2SN OR BX
3-tier terminal
5 mm
3
18
18
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
78.36 g
1978870000
Yes
25 pc(s)
300 V
33.19 mm
48.3 mm
32 mm
LL3 R 5.00/18/90 3.2SN OR BX
not relevant
Datasheet 390425 Weidmüller 1978870000 3-tier terminal 4 mm² Number of pins 18 Orange 25 pc(s)
User & Safety Instructions 390425 Weidmüller 1978870000 3-tier terminal 4 mm² Number of pins 18 Orange 25 pc(s)