• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2006680000 EL 60 MM SI 30M Device markers Fitting type: Adhesive Writing area: 60 x 30000 mm Silver 1 pc(s)

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
60 mm
Writing area width
30000 mm
Type
EL 60 MM SI 30M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.83)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 512 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
Type

EL 60 MM SI 30M

Product type

Device markers

Fitting type

Adhesive

Writing area length

60 mm

Writing area width

30000 mm

Writing area

60 x 30000 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

Halogen-free

UL94 flammability rating

Series

EL

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Silver

Content

1 pc(s)

Height

60 mm

Length

30 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1514009 Weidmüller 2006680000 EL 60 MM SI 30M Device markers Fitting type: Adhesive Writing area: 60 x 30000 mm Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1514009 Weidmüller 2006680000 EL 60 MM SI 30M Device markers Fitting type: Adhesive Writing area: 60 x 30000 mm Silver 1 pc(s)

Description

Scope of delivery

  • 30 metre
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)