
Number
Total (1 m = € 15.17)
€ 455.00
incl. VAT
14-day return policy included
Technical specifications
- Depth: 0.1 mm
- Net weight: 832 g
- flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
EL 100 MM GE 30M
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
100 mm
- Writing area width
30000 mm
- Writing area
100 x 30000 mm
- Material
Polyester
- Suited for series
Devices and appliances
Universal usage
- Features
Printable
Halogen-free
UL94 flammability rating
- Series
EL
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
Yellow
- Content
1 pc(s)
- Height
100 mm
- Length
30 m
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513662 Weidmüller 2006730000 EL 100 MM GE 30M Device markers Fitting type: Adhesive Writing area: 100 x 30000 mm Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1513662 Weidmüller 2006730000 EL 100 MM GE 30M Device markers Fitting type: Adhesive Writing area: 100 x 30000 mm Yellow 1 pc(s)
Description
Scope of delivery
- 30 metre
- This text is machine translated.






























