• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2518680000 EL 12 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 12 x 30000 mm Blue 1 pc(s)

Image similar
Product type
Heatshrink marker
Fitting type
Adhesive
Writing area length
12 mm
Writing area width
30000 mm
Type
EL 12 MM BL 30M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.20)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink marker EL 12 MM BL 30M

Our service for you

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 110 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
Type

EL 12 MM BL 30M

Product type

Heatshrink marker

Fitting type

Adhesive

Writing area length

12 mm

Writing area width

30000 mm

Writing area

12 x 30000 mm

Material

Polyester

Features

Halogen-free

self-adhesive

Printable

UL94 flammability rating

Series

EL

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Blue

Halogen-free

Yes

Industrial packaging

Yes

Content

1 pc(s)

Height

12 mm

Length

30 m

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1671163 Weidmüller 2518680000 EL 12 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 12 x 30000 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1671163 Weidmüller 2518680000 EL 12 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 12 x 30000 mm Blue 1 pc(s)

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)